Part Details for QBH-2832-04LF by Spectrum Control
Overview of QBH-2832-04LF by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-04LF | Amphenol Communications Solutions | 54102-S30-04LF-SH HDR DR VERT TH | |
54102-S3002LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-04LF |
Price & Stock for QBH-2832-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-QBH-2832-04LF
|
Mouser Electronics | RF Amplifier STANDARD LINEAR 2 WATT AMP (LE RoHS: Compliant | 0 |
|
$434.2100 / $447.6800 | Order Now |
DISTI #
QBH-2832-04LF
|
TTI | RF Amplifier STANDARD LINEAR 2 WATT AMP (LE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
QBH-2832-04LF
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for QBH-2832-04LF
QBH-2832-04LF CAD Models
QBH-2832-04LF Part Data Attributes
|
QBH-2832-04LF
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
QBH-2832-04LF
Spectrum Control
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=20DBM | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 34 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | NO | |
VSWR-Max | 2 |