Part Details for QBH-160 by Spectrum Microwave
Overview of QBH-160 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for QBH-160
QBH-160 CAD Models
QBH-160 Part Data Attributes:
|
QBH-160
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
QBH-160
Spectrum Microwave
Wide Band Low Power Amplifier, 20MHz Min, 1200MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REMEC INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |