Part Details for QBH-103 by Spectrum Microwave
Overview of QBH-103 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for QBH-103
QBH-103 CAD Models
QBH-103 Part Data Attributes:
|
QBH-103
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
QBH-103
Spectrum Microwave
Wide Band Medium Power Amplifier, 5MHz Min, 300MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REMEC INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.5 |
Alternate Parts for QBH-103
This table gives cross-reference parts and alternative options found for QBH-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBH-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QBH-103 | Wide Band Medium Power Amplifier, 5MHz Min, 300MHz Max, 1 Func, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | QBH-103 vs QBH-103 |