Part Details for QBC-12/22-L48M by C&D Technologies Inc
Results Overview of QBC-12/22-L48M by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QBC-12/22-L48M Information
QBC-12/22-L48M by C&D Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for QBC-12/22-L48M
QBC-12/22-L48M CAD Models
QBC-12/22-L48M Part Data Attributes
|
QBC-12/22-L48M
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
QBC-12/22-L48M
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 264W, Hybrid,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 3740.49 | |
CO2e (mg) | 45035.499 | |
Category CO2 Kg | 504 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 40.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 264 W | |
Trim/Adjustable Output | NO |
Alternate Parts for QBC-12/22-L48M
This table gives cross-reference parts and alternative options found for QBC-12/22-L48M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBC-12/22-L48M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QBC-12/22-L48M | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 264W, Hybrid, | QBC-12/22-L48M vs QBC-12/22-L48M |