Part Details for QBC-12/22-L48LBM by C&D Technologies Inc
Overview of QBC-12/22-L48LBM by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for QBC-12/22-L48LBM
QBC-12/22-L48LBM CAD Models
QBC-12/22-L48LBM Part Data Attributes
|
QBC-12/22-L48LBM
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
QBC-12/22-L48LBM
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 264W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 40.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 264 W | |
Trim/Adjustable Output | NO |