Part Details for QBA222002 by Square D by Schneider Electric
Overview of QBA222002 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBA222002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5568
|
Newark | Molded Case Ckt Breaker, 2 Pole, 200A, Product Range:Powerpact Q Series, Current Rating:200A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Plug On Rohs Compliant: Yes |Square D By Schneider Electric QBA222002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.8400 | Buy Now |
DISTI #
70953755
|
RS | Molded Case Circuit Breaker, 2-Pole, 240V 200A, QBA Series | Square D QBA222002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$516.4500 / $573.8300 | Buy Now |