-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 800MHz Min, 1200MHz Max, 0.44dB Insertion Loss-Max, CASE SM33, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-QBA-12+CT-ND
|
DigiKey | LTCC 90 HYBRID, 800 - 1200 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
986 In Stock |
|
$7.3441 / $11.0800 | Buy Now |
DISTI #
139-QBA-12+
|
Mouser Electronics | Signal Conditioning LTCC 90 Hybrid, 800 - 1200 MHz, 50? RoHS: Compliant | 156 |
|
$7.3400 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QBA-12+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
QBA-12+
Mini-Circuits
Splitter And Combiner, 800MHz Min, 1200MHz Max, 0.44dB Insertion Loss-Max, CASE SM33, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.44 dB | |
Isolation-Min | 14 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | FL10,.25 | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.37 |