Part Details for QB-R5F104LE-TB by Renesas Electronics Corporation
Overview of QB-R5F104LE-TB by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104LEALA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104LEGFB#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104LEAFP#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for QB-R5F104LE-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6933
|
Newark | Target Board, 16Bit, Rl78/G14, Silicon Manufacturer:Renesas, No. Of Bits:16Bit, Silicon Family Name:Rl78, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:R5F104Leafb, Kit Contents:Target Board R5F104Leafb Rohs Compliant: Yes |Renesas QB-R5F104LE-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$14.0300 | Buy Now |
DISTI #
QB-R5F104LE-TB-ND
|
DigiKey | RL78/G14 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$17.1200 | Buy Now |
DISTI #
72AK6933
|
Avnet Americas | Target Board for use with the On-Chip Debugging Emulator E1, RL78/G14 Family - Bulk (Alt: 72AK6933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 Partner Stock |
|
$17.9700 | Buy Now |
DISTI #
QB-R5F104LE-TB
|
Avnet Americas | Target Board for use with the On-Chip Debugging Emulator E1, RL78/G14 Family - Boxed Product (Development Kits) (Alt: QB-R5F104LE-TB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$18.8500 | Buy Now |
DISTI #
968-QB-R5F104LE-TB
|
Mouser Electronics | Development Boards & Kits - Other Processors Target Board for RL78/G14 64-pin RoHS: Compliant | 0 |
|
$17.2800 | Order Now |
|
Future Electronics | RL78/G14 (64K) target board MCU 16 BIT (RL78) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit | 0Kit |
|
$16.7900 / $17.6300 | Buy Now |
DISTI #
QB-R5F104LE-TB
|
Avnet Silica | Target Board for use with the On-Chip Debugging Emulator E1, RL78/G14 Family (Alt: QB-R5F104LE-TB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S525000565644
|
Chip1Stop | Target board for RL78/G14(64pin/ROM64KB) RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$16.2000 | Buy Now |