Part Details for QAU-00086 by Microsoft
Overview of QAU-00086 by Microsoft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00086D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 86Positions, 1.27mm (0.5inch) pitch. | |
20021321-00086T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 86 Positions, 1.27mm (0.05inch) pitch | |
20021121-00086D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 86Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for QAU-00086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Xbox Series X S Cntrlr Stellar RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |