Part Details for QASP60S220ADL by Crouzet
Overview of QASP60S220ADL by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QASP60S220ADL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966-1521-ND
|
DigiKey | RELAY TIME DELAY 60SEC CHAS MT Min Qty: 1 Lead time: 13 Weeks Container: Box |
19 In Stock |
|
$71.2200 | Buy Now |
DISTI #
2266-QASP60S220ADL-ND
|
DigiKey | RELAY TIME DELAY 60SEC CHAS MT Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$81.3500 / $115.1200 | Buy Now |
DISTI #
874-QASP60S220ADL
|
Mouser Electronics | Time Delay & Timing Relays 60S ADJ, 220VAC/DC SS TIMR ON DLY RoHS: Compliant | 0 |
|
$72.6400 | Order Now |
|
Onlinecomponents.com | Delay On Make Electronic Timer |
25 In Stock |
|
$44.3200 / $72.6400 | Buy Now |
DISTI #
70318135
|
Verical | Delay On Make Electronic Timer Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 14 |
|
$57.6160 / $94.4320 | Buy Now |
DISTI #
65035523
|
Verical | Delay On Make Electronic Timer Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$76.2800 / $107.9500 | Buy Now |
Part Details for QASP60S220ADL
QASP60S220ADL CAD Models
QASP60S220ADL Part Data Attributes
|
QASP60S220ADL
Crouzet
Buy Now
|
Compare Parts:
QASP60S220ADL
Crouzet
|
Samacsys Manufacturer | Crouzet |