Part Details for QA2410F1A50T by AEM Inc
Results Overview of QA2410F1A50T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QA2410F1A50T Information
QA2410F1A50T by AEM Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for QA2410F1A50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7932
|
Newark | Automotive Fuse, Fast Act, 1.5A, 250Vdc Rohs Compliant: Yes |Aem QA2410F1A50T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1980 |
|
$1.6200 / $2.1800 | Buy Now |
DISTI #
QA2410F1A50T
|
Avnet Americas | Fuse Chip 1.5A 250VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QA2410F1A50T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel |
2000 |
|
$0.2140 / $0.2184 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Fast Acting - 1.50A - Max 125VDC - 2410 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1915 / $0.3879 | Buy Now |
DISTI #
QA2410F1A50T
|
Avnet Abacus | Fuse Chip 15A 250VDC Fast Acting 2Pin Surface Mount TR - Tape and Reel (Alt: QA2410F1A50T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for QA2410F1A50T
QA2410F1A50T CAD Models
QA2410F1A50T Part Data Attributes
|
QA2410F1A50T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
QA2410F1A50T
AEM Inc
Electric Fuse, 1.5A, 250VDC, 100A (IR), Surface Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | AEC-Q200; CUL; IATF16949; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |
QA2410F1A50T Frequently Asked Questions (FAQ)
-
AEM Inc provides a recommended PCB layout and land pattern in their application note AN-001, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and signal integrity.
-
The QA2410F1A50T has a thermal pad on the bottom, which should be connected to a thermal plane on the PCB. AEM Inc recommends using a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the component to keep it within the recommended operating temperature range.
-
While the datasheet specifies the maximum operating voltage, it's essential to consider voltage transients during power-up, power-down, or fault conditions. AEM Inc recommends limiting voltage transients to 10% of the maximum operating voltage to prevent damage to the component.
-
Yes, the QA2410F1A50T is designed for high-reliability applications. AEM Inc provides a reliability report and a failure-in-time (FIT) rate calculation in their quality and reliability documentation, which can be found on their website. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the component meets the required reliability standards.
-
AEM Inc provides a troubleshooting guide in their application note AN-002, which covers common issues and their solutions. Additionally, engineers can contact AEM Inc's technical support team for further assistance. It's essential to follow a structured troubleshooting approach to identify and resolve issues efficiently.