Part Details for QA123HC-1504R3 by MORNSUN
Overview of QA123HC-1504R3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QA123HC-1504R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-QA123HC-1504R3-ND
|
DigiKey | DC/DC CONVERTER 12V 15/-4.0V 2.2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
32 In Stock |
|
$5.8800 | Buy Now |
Part Details for QA123HC-1504R3
QA123HC-1504R3 CAD Models
QA123HC-1504R3 Part Data Attributes
|
QA123HC-1504R3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
QA123HC-1504R3
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |