Part Details for QA1206F3A00T by AEM Inc
Results Overview of QA1206F3A00T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QA1206F3A00T Information
QA1206F3A00T by AEM Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for QA1206F3A00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7922
|
Newark | Automotive Fuse, Fast Acting, 3A, 65Vdc Rohs Compliant: Yes |Aem QA1206F3A00T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3480 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
QA1206F3A00T
|
Avnet Americas | Fuse Chip 3A 65VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QA1206F3A00T) Min Qty: 3500 Package Multiple: 3500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2205 / $0.2251 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Fast Acting - 3.00A - Max 65VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1642 / $0.3600 | Buy Now |
DISTI #
QA1206F3A00T
|
Avnet Abacus | Fuse Chip 3A 65VDC Fast Acting 2Pin Surface Mount TR - Tape and Reel (Alt: QA1206F3A00T) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for QA1206F3A00T
QA1206F3A00T CAD Models
QA1206F3A00T Part Data Attributes
|
QA1206F3A00T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
QA1206F3A00T
AEM Inc
Electric Fuse, Fast Blow, 3A, 65VDC, 50A (IR), Surface Mount, 1206,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.08 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | AEC-Q200; CUL; IATF16949; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |