Part Details for QA1206F1A60T by AEM Inc
Results Overview of QA1206F1A60T by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QA1206F1A60T Information
QA1206F1A60T by AEM Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for QA1206F1A60T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7916
|
Newark | Automotive Fuse, Fast Act, 1.6A, 110Vdc Rohs Compliant: Yes |Aem QA1206F1A60T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3480 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
QA1206F1A60T
|
Avnet Americas | Fuse Chip 1.6A 110VDC Fast Acting 2-Pin Surface Mount T/R - Tape and Reel (Alt: QA1206F1A60T) Min Qty: 3500 Package Multiple: 3500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2205 / $0.2251 | Buy Now |
|
Onlinecomponents.com | Automotive SMD Fuse - Fast Acting - 1.60A - Max 65VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1642 / $0.3600 | Buy Now |
DISTI #
QA1206F1A60T
|
Avnet Abacus | Fuse Chip 16A 110VDC Fast Acting 2Pin Surface Mount TR - Tape and Reel (Alt: QA1206F1A60T) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for QA1206F1A60T
QA1206F1A60T CAD Models
QA1206F1A60T Part Data Attributes
|
QA1206F1A60T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
QA1206F1A60T
AEM Inc
Electric Fuse, Fast Blow, 1.6A, 125VDC, 50A (IR), Surface Mount, 1206,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.08 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; IATF16949; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
QA1206F1A60T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the QA1206F1A60T is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
To handle the QA1206F1A60T's sensitivity to moisture, it's essential to follow proper storage and handling procedures. Store the components in a dry, nitrogen-filled environment, and avoid exposing them to high humidity or temperature fluctuations during assembly and testing.
-
The maximum allowable voltage derating for the QA1206F1A60T is 80% of the rated voltage. This means that if the component is rated for 60V, the maximum allowable voltage derating would be 48V (80% of 60V). Exceeding this derating may compromise the component's reliability and lifespan.
-
While the QA1206F1A60T is suitable for high-frequency applications, its performance may degrade above 100 MHz. To ensure optimal performance, it's recommended to use the component in applications with frequencies below 100 MHz. If high-frequency operation is required, consider using a more suitable component or consulting with AEM Inc's technical support team.
-
To ensure the QA1206F1A60T's reliability in high-temperature environments, it's crucial to follow proper thermal management practices. Ensure good airflow, use thermal interfaces or heat sinks if necessary, and avoid exceeding the component's maximum operating temperature (150°C). Additionally, consider using a thermally conductive adhesive or underfill to improve heat dissipation.