Part Details for Q8R8GXXG02E by APEM Inc
Overview of Q8R8GXXG02E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8R8GXXG02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q8R8GXXG02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$7.2800 / $14.8200 | Order Now |
DISTI #
75002328
|
RS | LED INDICATOR 8MM | APEM Components Q8R8GXXG02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6700 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Green - No Resistor - Recessed - Satin Grey Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$4.9500 / $12.5200 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Green - No Resistor - Recessed - Satin Grey Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$4.9500 / $12.5200 | Buy Now |
Part Details for Q8R8GXXG02E
Q8R8GXXG02E CAD Models
Q8R8GXXG02E Part Data Attributes
|
Q8R8GXXG02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R8GXXG02E
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R8GXXG02E
This table gives cross-reference parts and alternative options found for Q8R8GXXG02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R8GXXG02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R3BKKG12 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R8GXXG02E vs Q8R3BKKG12 |
Q16PP6GPKKG02 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q8R8GXXG02E vs Q16PP6GPKKG02 |
Q6P6CKKG06E | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8R8GXXG02E vs Q6P6CKKG06E |
Q16PP2GKKG02 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R8GXXG02E vs Q16PP2GKKG02 |
Q8R3CKKG24 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R8GXXG02E vs Q8R3CKKG24 |
Q8R1CXXG28 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R8GXXG02E vs Q8R1CXXG28 |
Q8P6BKKG28 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R8GXXG02E vs Q8P6BKKG28 |
Q6P6BKKG28 | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8R8GXXG02E vs Q6P6BKKG28 |
Q16PP6CKKG02 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q8R8GXXG02E vs Q16PP6CKKG02 |
Q8P8BKKG24 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8R8GXXG02E vs Q8P8BKKG24 |