-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q8R1CXXR12E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5172
|
Newark | Led Panel Mount Indicator, Red, 8 Mm, 12 Vdc, 20 Ma, 100 Mcd, Ip67 Rohs Compliant: Yes |Apem Q8R1CXX... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
24R8829
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole D... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 | Buy Now |
DISTI #
679-1545-ND
|
DigiKey | INDICATOR 12V 8MM RECESSED RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$9.0770 / $15.5100 | Buy Now |
DISTI #
642-Q8R1CXXR12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 8MM RECESSED RED RoHS: Compliant | 40 |
|
$7.5500 / $15.5100 | Buy Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/... more RoHS: Compliant |
36 In Stock |
|
$9.4600 / $22.2000 | Buy Now |
DISTI #
62405405
|
Verical | LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2206 | Americas - 35 |
|
$13.2470 / $28.8600 | Buy Now |
|
Quest Components | 3 |
|
$13.1880 / $14.1300 | Buy Now | |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/... more RoHS: Compliant |
36 In Stock |
|
$9.4600 / $22.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q8R1CXXR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R1CXXR12E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
This table gives cross-reference parts and alternative options found for Q8R1CXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R1CXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8R3GKKR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8R3GKKR24E |
Q8P1BKKR24AE | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8P1BKKR24AE |
Q8P6BKKR12 | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8P6BKKR12 |
Q8R3GXXR24E | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8R3GXXR24E |
Q8P7GXXR28 | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8P7GXXR28 |
Q8P8GXXR12AE | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-8 | Q8R1CXXR12E vs Q8P8GXXR12AE |
Q8R3GXXR28 | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8R3GXXR28 |
Q8R7GXXR12A | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8R7GXXR12A |
Q8R3CXXR220 | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8R3CXXR220 |
Q8R3BXXR28A | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXR12E vs Q8R3BXXR28A |