Part Details for Q8R1CXXG24 by APEM Inc
Overview of Q8R1CXXG24 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8R1CXXG24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons RoHS: Compliant |
80 In Stock |
|
$7.2000 / $21.0300 | Buy Now |
DISTI #
51539128
|
Verical | LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1928 | Americas - 80 |
|
$10.1140 / $27.3390 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons RoHS: Compliant |
80 In Stock |
|
$7.2000 / $21.0300 | Buy Now |
Part Details for Q8R1CXXG24
Q8R1CXXG24 CAD Models
Q8R1CXXG24 Part Data Attributes
|
Q8R1CXXG24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R1CXXG24
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R1CXXG24
This table gives cross-reference parts and alternative options found for Q8R1CXXG24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R1CXXG24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8R2GKKG28 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24 vs Q8R2GKKG28 |
Q6R7BKKG06 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | Q8R1CXXG24 vs Q6R7BKKG06 |
Q8R3GKKG28E | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24 vs Q8R3GKKG28E |
Q8R1BXXG24AE | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24 vs Q8R1BXXG24AE |
Q8R3CKKG28E | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24 vs Q8R3CKKG28E |
Q8P8CKKG24AE | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-8 | Q8R1CXXG24 vs Q8P8CKKG24AE |
Q16P1GPKKG02 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-1 | Q8R1CXXG24 vs Q16P1GPKKG02 |
Q8P7BXXG06 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24 vs Q8P7BXXG06 |
Q8R1CXXG24E | APEM Inc | $11.4400 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | Q8R1CXXG24 vs Q8R1CXXG24E |
Q8R8CKKG06 | APEM Inc | Check for Price | Single Color LED, Green, Diffused, PLASTIC PACKAGE-8 | Q8R1CXXG24 vs Q8R8CKKG06 |