Part Details for Q8R1CXXB12 by APEM Inc
Overview of Q8R1CXXB12 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8R1CXXB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7216
|
Newark | Single Color Led, Blue, Diffused Rohs Compliant: Yes |Apem Q8R1CXXB12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $14.2400 | Buy Now |
DISTI #
58M1113
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8R1CXXB12 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $20.6300 | Buy Now |
DISTI #
642-Q8R1CXXB12
|
Mouser Electronics | LED Panel Mount Indicators LED Indicators, 8mm 12VDC, Blue RoHS: Compliant | 0 |
|
$7.8600 / $20.1200 | Order Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons RoHS: Compliant |
16 Partner Stock |
|
$4.5900 / $22.5400 | Buy Now |
DISTI #
C1S118300217432
|
Chip1Stop | LED Panel Mount Indicators | 16 |
|
$11.2000 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons RoHS: Compliant |
16 Partner Stock |
|
$4.5900 / $22.5400 | Buy Now |
Part Details for Q8R1CXXB12
Q8R1CXXB12 CAD Models
Q8R1CXXB12 Part Data Attributes
|
Q8R1CXXB12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R1CXXB12
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R1CXXB12
This table gives cross-reference parts and alternative options found for Q8R1CXXB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R1CXXB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8P8CXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8R1CXXB12 vs Q8P8CXXB06 |
Q8P6BKKB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1CXXB12 vs Q8P6BKKB24E |
Q8P8BXXB24A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8R1CXXB12 vs Q8P8BXXB24A |
Q8P1GKKB02E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1CXXB12 vs Q8P1GKKB02E |
Q8P8BKKB24A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8R1CXXB12 vs Q8P8BKKB24A |
Q8P1GKKB12 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1CXXB12 vs Q8P1GKKB12 |
Q8P7CKKB02E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1CXXB12 vs Q8P7CKKB02E |
Q8P8BKKB12AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8R1CXXB12 vs Q8P8BKKB12AE |
Q8P7BKKB12E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1CXXB12 vs Q8P7BKKB12E |
Q8P7GXXB28E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8R1CXXB12 vs Q8P7GXXB28E |