Part Details for Q8R1BXXSG220E by APEM Inc
Overview of Q8R1BXXSG220E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8R1BXXSG220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1674
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8R1BXXSG220E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4600 / $36.0400 | Buy Now |
DISTI #
Q8R1BXXSG220E-ND
|
DigiKey | LED PMI RECESSED 2200VAC GRN Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.8784 | Buy Now |
DISTI #
642-Q8R1BXXSG220E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$17.8600 / $25.6600 | Order Now |
DISTI #
75002191
|
RS | LED INDICATOR 8MM | APEM Components Q8R1BXXSG220E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8900 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Super Bright Green - 220VAC @ 3mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$10.1500 / $19.4100 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Super Bright Green - 220VAC @ 3mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$10.1500 / $19.4100 | Buy Now |
Part Details for Q8R1BXXSG220E
Q8R1BXXSG220E CAD Models
Q8R1BXXSG220E Part Data Attributes
|
Q8R1BXXSG220E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R1BXXSG220E
APEM Inc
Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R1BXXSG220E
This table gives cross-reference parts and alternative options found for Q8R1BXXSG220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R1BXXSG220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R8BXXSG28E | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8R1BXXSG220E vs Q8R8BXXSG28E |
Q8R3GKKSG12AE | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8R1BXXSG220E vs Q8R3GKKSG12AE |
Q8P7CXXSG28E | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8R1BXXSG220E vs Q8P7CXXSG28E |
Q8P3CXXSG24E | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8R1BXXSG220E vs Q8P3CXXSG24E |
Q8P2GXXSG24AE | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8R1BXXSG220E vs Q8P2GXXSG24AE |
Q8P7CKKSG28 | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8R1BXXSG220E vs Q8P7CKKSG28 |
Q8P7CXXSG28 | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8R1BXXSG220E vs Q8P7CXXSG28 |
Q8R7BKKSG24 | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8R1BXXSG220E vs Q8R7BKKSG24 |
Q8R8GXXSG12AE | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8R1BXXSG220E vs Q8R8GXXSG12AE |
Q8R3BXXSG28E | Single Color LED, Super Bright Green, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8R1BXXSG220E vs Q8R3BXXSG28E |