Part Details for Q8P3CXXR12 by APEM Inc
Results Overview of Q8P3CXXR12 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q8P3CXXR12 Information
Q8P3CXXR12 by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q8P3CXXR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q8P3CXXR12
|
Mouser Electronics | LED Panel Mount Indicators LED Indicators, 8mm 12VDC, Red RoHS: Compliant | 8 |
|
$6.5400 / $12.5700 | Buy Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Wires RoHS: Compliant | 0 |
|
$3.7700 / $9.3000 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Wires RoHS: Compliant | 0 |
|
$3.7700 / $9.3000 | Buy Now |
Part Details for Q8P3CXXR12
Q8P3CXXR12 CAD Models
Q8P3CXXR12 Part Data Attributes
|
Q8P3CXXR12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P3CXXR12
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8P3CXXR12
This table gives cross-reference parts and alternative options found for Q8P3CXXR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P3CXXR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8P3GXXR12A | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8P3CXXR12 vs Q8P3GXXR12A |