Part Details for Q8P3BXXR12E by APEM Inc
Results Overview of Q8P3BXXR12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q8P3BXXR12E Information
Q8P3BXXR12E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q8P3BXXR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9683
|
Newark | Led Panel Indicator, Red, 8Mm, 12Vdc Rohs Compliant: Yes |Apem Q8P3BXXR12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.0800 | Buy Now |
DISTI #
679-2833-ND
|
DigiKey | LED PM INDICATOR PROMINENT RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
27 In Stock |
|
$10.6704 / $17.4600 | Buy Now |
DISTI #
642-Q8P3BXXR12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM RoHS: Compliant | 20 |
|
$9.2400 / $14.3600 | Buy Now |
DISTI #
70429543
|
RS | Indicator Pmnt,8mm Mount Size, Red LED, LeadWires Term,5 mm Lamp Size,12Vdc | APEM Components Q8P3BX... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8200 / $17.2700 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Prominent - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$6.0400 / $13.3300 | Buy Now |
|
Powell Electronics | LED Indicator 8mm Prominent 12VDC IP67 Min Qty: 25 | 10 |
|
$6.9700 / $11.8900 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Prominent - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$6.0400 / $13.3300 | Buy Now |
Part Details for Q8P3BXXR12E
Q8P3BXXR12E CAD Models
Q8P3BXXR12E Part Data Attributes
|
Q8P3BXXR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P3BXXR12E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8P3BXXR12E
This table gives cross-reference parts and alternative options found for Q8P3BXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P3BXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8P3BXXR12A | APEM Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | Q8P3BXXR12E vs Q8P3BXXR12A |