Part Details for Q8P3BXXB12E by APEM Inc
Overview of Q8P3BXXB12E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P3BXXB12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2992-ND
|
DigiKey | LED PM INDICATOR PROMINENT BLUE Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.4768 | Buy Now |
DISTI #
642-Q8P3BXXB12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM RoHS: Compliant | 4 |
|
$11.9700 / $23.6500 | Buy Now |
DISTI #
70429544
|
RS | LED Indicator Sealed 8mm Prominent Black Chrome Fixed Blue 12VDC Wire | APEM Components Q8P3BXXB12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2300 / $16.5400 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Prominent - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$7.5900 / $17.0500 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Prominent - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$7.5900 / $17.0500 | Buy Now |
Part Details for Q8P3BXXB12E
Q8P3BXXB12E CAD Models
Q8P3BXXB12E Part Data Attributes
|
Q8P3BXXB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P3BXXB12E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8P3BXXB12E
This table gives cross-reference parts and alternative options found for Q8P3BXXB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P3BXXB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8P8CXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8P3BXXB12E vs Q8P8CXXB06 |
Q8P6BKKB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P3BXXB12E vs Q8P6BKKB24E |
Q8P1GKKB12 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P3BXXB12E vs Q8P1GKKB12 |
Q8P7BXXB12E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P3BXXB12E vs Q8P7BXXB12E |
Q8P8BKKB12AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8P3BXXB12E vs Q8P8BKKB12AE |
Q8P7CKKB02E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P3BXXB12E vs Q8P7CKKB02E |
Q8P8GKKB12 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8P3BXXB12E vs Q8P8GKKB12 |
Q8R3GXXB220 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P3BXXB12E vs Q8R3GXXB220 |
Q8P3GXXB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P3BXXB12E vs Q8P3GXXB28 |
Q8P7BKKB02 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P3BXXB12E vs Q8P7BKKB02 |