Part Details for Q8F7BXXG28E by APEM Inc
Overview of Q8F7BXXG28E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F7BXXG28E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q8F7BXXG28E-ND
|
DigiKey | LED INDICATOR 8MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6828 | Buy Now |
DISTI #
642-Q8F7BXXG28E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$10.2700 / $19.3600 | Order Now |
DISTI #
75001901
|
RS | LED INDICATOR 8MM | APEM Components Q8F7BXXG28E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9400 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Green - 28VDC @ 20mA - Flush - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$6.2900 / $16.3500 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Green - 28VDC @ 20mA - Flush - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$6.2900 / $16.3500 | Buy Now |
Part Details for Q8F7BXXG28E
Q8F7BXXG28E CAD Models
Q8F7BXXG28E Part Data Attributes
|
Q8F7BXXG28E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F7BXXG28E
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F7BXXG28E
This table gives cross-reference parts and alternative options found for Q8F7BXXG28E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F7BXXG28E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F2BXXG02 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F2BXXG02 |
Q8F3BXXG220 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F3BXXG220 |
Q8F3GXXG220 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F3GXXG220 |
Q8F3BXXG12 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F3BXXG12 |
Q8F7CKKG24AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F7CKKG24AE |
Q8F7CXXG06 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F7CXXG06 |
Q8F7CKKG12A | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F7CKKG12A |
Q8F7CXXG12A | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F7CXXG12A |
Q8F7BKKG24AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q8F7BKKG24AE |
Q6F6CXXG28AE | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F7BXXG28E vs Q6F6CXXG28AE |