Part Details for Q8F5CXXHR12E by APEM Inc
Overview of Q8F5CXXHR12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F5CXXHR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9655
|
Newark | Led Panel Indicator, Red, 8Mm, 12Vdc Rohs Compliant: Yes |Apem Q8F5CXXHR12E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 / $25.7100 | Buy Now |
DISTI #
679-Q8F5CXXHR12E-ND
|
DigiKey | INDICATOR 8MM PM FLUSH RED POTTE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
11 In Stock |
|
$18.1346 / $28.9100 | Buy Now |
DISTI #
642-Q8F5CXXHR12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$14.7900 / $28.7000 | Order Now |
DISTI #
75001880
|
RS | LED INDICATOR 8MM | APEM Components Q8F5CXXHR12E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2500 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Hyper Bright Red - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$11.4900 / $23.7600 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Hyper Bright Red - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$11.4900 / $23.7600 | Buy Now |