Part Details for Q8F5CXXHG12E by APEM Inc
Overview of Q8F5CXXHG12E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F5CXXHG12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q8F5CXXHG12E-ND
|
DigiKey | INDICATOR 8MM PM FLUSH GREEN POT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
99 In Stock |
|
$20.2167 / $32.2300 | Buy Now |
DISTI #
642-Q8F5CXXHG12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$17.3400 / $30.7200 | Order Now |
DISTI #
75001877
|
RS | LED INDICATOR 8MM | APEM Components Q8F5CXXHG12E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Hyper Bright Green - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$12.7700 / $25.9500 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Hyper Bright Green - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$12.7700 / $25.9500 | Buy Now |