-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, Diffused, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8455
|
Newark | Led Panel Mount Indicator, Black Chrome Bezel, White, 8 Mm, 24 Vdc, 20 Ma, 25 Mcd, Ip67 Rohs Compliant: Yes |Apem Q8F3BXXW24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3200 / $32.4500 | Buy Now |
DISTI #
679-2973-ND
|
DigiKey | LED PM INDICATOR FLUSH WHITE Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.0008 | Buy Now |
DISTI #
642-Q8F3BXXW24E
|
Mouser Electronics | LED Panel Mount Indicators Wht LED 24VDC, Wire Blk Chrome IP67 RoHS: Compliant | 0 |
|
$17.0000 / $28.3900 | Order Now |
DISTI #
70429366
|
RS | Flushindicator Pmnt,8mm Mount Size, White LED, LeadWires Term,5 mm Lamp Size,24Vdc | APEM Components Q8F3BXXW24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2400 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - White - 24VDC @ 20mA - Flush - Black Bezel - Wires - IP67 RoHS: Compliant |
61 In Stock |
|
$17.3600 / $33.1500 | Buy Now |
DISTI #
78969645
|
Verical | LED Panel Mount Indicator Uni-Color White 500mcd 2-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 59 |
|
$23.0230 / $43.0950 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - White - 24VDC @ 20mA - Flush - Black Bezel - Wires - IP67 RoHS: Compliant |
61 In Stock |
|
$17.3600 / $33.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q8F3BXXW24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F3BXXW24E
APEM Inc
Single Color LED, White, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
This table gives cross-reference parts and alternative options found for Q8F3BXXW24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F3BXXW24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8F1CXXW110 | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F1CXXW110 |
Q8F1GXXW28 | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F1GXXW28 |
Q8F3BKKW24E | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F3BKKW24E |
Q8F6GKKW12 | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F6GKKW12 |
Q8F2GXXW110E | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F2GXXW110E |
Q8F6BXXW28E | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F6BXXW28E |
Q8F6BKKW28E | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F6BKKW28E |
Q8F3GXXW24E | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F3GXXW24E |
Q8F2CXXW06 | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F2CXXW06 |
Q8F6BXXW24A | APEM Inc | Check for Price | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | Q8F3BXXW24E vs Q8F6BXXW24A |