Part Details for Q8F1CXXY220E by APEM Inc
Overview of Q8F1CXXY220E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F1CXXY220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1642
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8F1CXXY220E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $17.0000 | Buy Now |
DISTI #
679-Q8F1CXXY220E-ND
|
DigiKey | LED INDICATOR 8MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0692 | Buy Now |
DISTI #
642-Q8F1CXXY220E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$10.9900 / $14.8800 | Order Now |
DISTI #
70429291
|
RS | 8mm flush bright chrome LED, yel 220Vac | APEM Components Q8F1CXXY220E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8000 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Yellow - 220VAC @ 3mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$6.3200 / $14.0900 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Yellow - 220VAC @ 3mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$6.3200 / $14.0900 | Buy Now |
Part Details for Q8F1CXXY220E
Q8F1CXXY220E CAD Models
Q8F1CXXY220E Part Data Attributes
|
Q8F1CXXY220E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1CXXY220E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F1CXXY220E
This table gives cross-reference parts and alternative options found for Q8F1CXXY220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1CXXY220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8F7GXXY06 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q8F7GXXY06 |
Q8F2CKKY28E | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q8F2CKKY28E |
Q8F6BKKY24AE | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q8F6BKKY24AE |
Q6F2GKKY28 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q6F2GKKY28 |
Q8F2BKKY06 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q8F2BKKY06 |
Q8F7GXXY24AE | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q8F7GXXY24AE |
Q8F1GXXY24 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q8F1GXXY24 |
Q6F6CXXY12A | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q6F6CXXY12A |
Q8F3CXXY28E | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q8F3CXXY28E |
Q6F6CKKY12A | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | Q8F1CXXY220E vs Q6F6CKKY12A |