There are no models available for this part yet.
Overview of Q8F1CXXW220E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8F1CXXW220E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
642-Q8F1CXXW220E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$14.4100 / $22.9700 | Order Now | |
DISTI #
70429290
|
RS | 8mm flush bright chrome LED, white 220Vac | APEM Components Q8F1CXXW220E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 / $22.9700 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - White - 220VAC @ 3mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$9.6000 / $18.8900 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 8mm - White - 220VAC @ 3mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$9.6000 / $18.8900 | Buy Now |
CAD Models for Q8F1CXXW220E by APEM Inc
Part Data Attributes for Q8F1CXXW220E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.003 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
25.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q8F1CXXW220E
This table gives cross-reference parts and alternative options found for Q8F1CXXW220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1CXXW220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F6CXXW06 | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F6CXXW06 |
Q8F2BXXW28 | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F2BXXW28 |
Q8F3CKKW24AE | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F3CKKW24AE |
Q8F7CKKW24 | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F7CKKW24 |
Q8F8CXXW02E | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F8CXXW02E |
Q8F8CKKW02E | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F8CKKW02E |
Q8F3GKKW24A | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F3GKKW24A |
Q8F3GXXW24A | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F3GXXW24A |
Q8F8CKKW12AE | Single Color LED, White, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1CXXW220E vs Q8F8CKKW12AE |
Q8F1BXXW28AE | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXW220E vs Q8F1BXXW28AE |