Part Details for Q8F1BXXSY110E by APEM Inc
Overview of Q8F1BXXSY110E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F1BXXSY110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R0575
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8F1BXXSY110E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9000 / $31.4600 | Buy Now |
DISTI #
642-Q8F1BXXSY110E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$13.7700 / $23.2300 | Order Now |
DISTI #
75001733
|
RS | LED INDICATOR 8MM | APEM Components Q8F1BXXSY110E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7500 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Super Bright Yellow - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$7.6400 / $17.3000 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Super Bright Yellow - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$7.6400 / $17.3000 | Buy Now |
Part Details for Q8F1BXXSY110E
Q8F1BXXSY110E CAD Models
Q8F1BXXSY110E Part Data Attributes
|
Q8F1BXXSY110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1BXXSY110E
APEM Inc
Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F1BXXSY110E
This table gives cross-reference parts and alternative options found for Q8F1BXXSY110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1BXXSY110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F3GXXSY24AE | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8F1BXXSY110E vs Q8F3GXXSY24AE |
Q8F2CKKSY02E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXSY110E vs Q8F2CKKSY02E |
Q8F6CKKSY06E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8F1BXXSY110E vs Q8F6CKKSY06E |
Q8F1CKKSY12E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q8F1BXXSY110E vs Q8F1CKKSY12E |
Q8F6GXXSY06 | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8F1BXXSY110E vs Q8F6GXXSY06 |
Q6F3CKKSY06 | Single Color LED, Super Bright Yellow, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXSY110E vs Q6F3CKKSY06 |
Q8F1GXXSY06E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q8F1BXXSY110E vs Q8F1GXXSY06E |
Q8F8CKKSY12E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8F1BXXSY110E vs Q8F8CKKSY12E |
Q8F7CXXSY12E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8F1BXXSY110E vs Q8F7CXXSY12E |
Q8F6GKKSY12A | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8F1BXXSY110E vs Q8F6GKKSY12A |