There are no models available for this part yet.
Overview of Q8F1BXXG110E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8F1BXXG110E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R0131
|
Newark | Panel Mount Indicator, Led, 8Mm, Green, 2.2V, Led Color:Green, Operating Voltage:110Vac, Mounting Hole Dia:8Mm, Forward Current If:6Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2.2V Rohs Compliant: Yes |Apem Q8F1BXXG110E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1300 / $19.9900 | Buy Now | |
DISTI #
679-1526-ND
|
DigiKey | INDICATOR 110V 8MM FLUSH GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$11.1398 / $19.1400 | Buy Now | |
DISTI #
642-Q8F1BXXG110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 8MM FLUSH GREEN RoHS: Compliant | 91 |
|
$11.1300 / $19.1400 | Buy Now | |
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Green - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
495 In Stock |
|
$10.7600 / $17.8100 | Buy Now | ||
DISTI #
82113533
|
Verical | LED Panel Mount Indicator Uni-Color Green 6mcd 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2417 | Americas - 495 |
|
$13.8765 / $21.5879 | Buy Now | |
Powell Electronics | LED Indicator Min Qty: 1 | 17 |
|
$27.1000 / $58.4000 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 8mm - Green - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
495 In Stock |
|
$10.7600 / $17.8100 | Buy Now |
CAD Models for Q8F1BXXG110E by APEM Inc
Part Data Attributes for Q8F1BXXG110E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.006 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
8.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q8F1BXXG110E
This table gives cross-reference parts and alternative options found for Q8F1BXXG110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1BXXG110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F6GXXG12E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q8F6GXXG12E |
Q8F8GKKG02 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q8F8GKKG02 |
Q6F6GKKG06 | Single Color LED, Green, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q6F6GKKG06 |
Q8F8GKKG12A | Single Color LED, Green, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1BXXG110E vs Q8F8GKKG12A |
Q8F7BKKG28E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q8F7BKKG28E |
Q8F7BXXG28E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q8F7BXXG28E |
Q8F2CXXG24 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q8F2CXXG24 |
Q8F3CKKG24E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q8F3CKKG24E |
Q8F2BXXG12 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q8F2BXXG12 |
Q8F3CXXG24E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXG110E vs Q8F3CXXG24E |