Part Details for Q8F1BXXB12E by APEM Inc
Overview of Q8F1BXXB12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F1BXXB12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0129
|
Newark | Panel Mount Indicator, Led, 8Mm, Blue, 3.8V, Led Color:Blue, Operating Voltage:-, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:4Mcd, Product Range:Q Series, Forward Voltage:3.8V, Supply Voltage:12V Rohs Compliant: Yes |Apem Q8F1BXXB12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4900 / $16.2000 | Buy Now |
DISTI #
679-1518-ND
|
DigiKey | INDICATOR 12V 8MM FLUSH BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1250 / $18.6600 | Buy Now |
DISTI #
642-Q8F1BXXB12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 8MM FLUSH BLUE RoHS: Compliant | 0 |
|
$11.1200 / $17.0400 | Order Now |
DISTI #
70066426
|
RS | LED Indicator Sealed 8mm Flush Black Chrome Fixed Blue 12VDC Solder | APEM Components Q8F1BXXB12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7200 / $20.9000 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
61 In Stock |
|
$6.6400 / $14.7000 | Buy Now |
DISTI #
73480139
|
Verical | LED Panel Mount Indicator Uni-Color Blue 50mcd 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 60 |
|
$11.1800 / $19.1100 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
61 In Stock |
|
$6.6400 / $14.7000 | Buy Now |
Part Details for Q8F1BXXB12E
Q8F1BXXB12E CAD Models
Q8F1BXXB12E Part Data Attributes
|
Q8F1BXXB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1BXXB12E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F1BXXB12E
This table gives cross-reference parts and alternative options found for Q8F1BXXB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1BXXB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F1GXXB12A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB12E vs Q8F1GXXB12A |
Q8F1GKKB12A | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB12E vs Q8F1GKKB12A |
Q8F8CKKB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1BXXB12E vs Q8F8CKKB24AE |
Q8F8CKKB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1BXXB12E vs Q8F8CKKB24E |
Q8F2BXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB12E vs Q8F2BXXB06 |
Q8F7CKKB02 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB12E vs Q8F7CKKB02 |
Q8F6BKKB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB12E vs Q8F6BKKB28 |
Q8F7BKKB12AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB12E vs Q8F7BKKB12AE |
Q8F8BXXB24 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1BXXB12E vs Q8F8BXXB24 |
Q8F3GXXB02 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1BXXB12E vs Q8F3GXXB02 |