Part Details for Q8DU-05AMMM-QL8A04 by Amphenol Corporation
Overview of Q8DU-05AMMM-QL8A04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8DU-05AMMM-QL8A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q8DU-05AMMM-QL8A04
|
Avnet Americas | Cable Assembly UL 21996 20AWG/24AWG 4m 5 Position Circular Plug - Trays (Alt: Q8DU-05AMMM-QL8A04) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$13.8922 | Buy Now |
DISTI #
523-Q8DU05AMMMQL8A04
|
Mouser Electronics | Sensor Cables / Actuator Cables HS-Lok, Q8, Plastic, 5A+2A, 05 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$20.9900 / $28.7200 | Order Now |