Part Details for Q8DU-05AFFM-QL8A04 by Amphenol LTW Technology
Overview of Q8DU-05AFFM-QL8A04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8DU-05AFFM-QL8A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3598
|
Newark | Hs-Lok, Q8, Plastic, 5A+2A, 05 Pins, Female Connector, Female Contact, Straight, Push Pull, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw Q8DU-05AFFM-QL8A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 / $22.1400 | Buy Now |
DISTI #
1754-Q8DU-05AFFM-QL8A04-ND
|
DigiKey | CIR CBL 5POS RCPT TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9210 | Buy Now |
DISTI #
75403914
|
RS | HS-Lok, Q8, 5A+2A, 05 Pins, Overmolded, Straight | Amphenol LTW Technology Q8DU-05AFFM-QL8A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4200 / $25.3100 | RFQ |
DISTI #
LTWQ8DU-05AFFM-QL8A04
|
Heilind Electronics | HS-LOK, Q8, 5A2A, 05 PINS, OVE F, F, MOLDING, HS LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0300 / $31.4900 | Buy Now |
DISTI #
LTWQ8DU-05AFFM-QL8A04
|
Interstate Connecting Components | HS-LOK, Q8, 5A2A, 05 PINS, OVE F, F, MOLDING, HS LOCK | 0 |
|
Buy Now |