Part Details for Q8D-03AFFM-QL8A01 by Amphenol Corporation
Overview of Q8D-03AFFM-QL8A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8D-03AFFM-QL8A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q8D-03AFFM-QL8A01
|
Avnet Americas | Cable Assembly UL 21996 1m 20AWG 3POS Circular F - Bulk (Alt: Q8D-03AFFM-QL8A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2666 | Buy Now |
DISTI #
523-Q8D-03AFFMQL8A01
|
Mouser Electronics | Sensor Cables / Actuator Cables HS-LOK 3PIN F CONN F PIN RoHS: Compliant | 0 |
|
$14.5500 / $15.4800 | Order Now |
DISTI #
Q8D-03AFFM-QL8A01
|
Avnet Abacus | Cable Assembly UL 21996 1m 20AWG 3POS Circular F (Alt: Q8D-03AFFM-QL8A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for Q8D-03AFFM-QL8A01
Q8D-03AFFM-QL8A01 CAD Models
Q8D-03AFFM-QL8A01 Part Data Attributes
|
Q8D-03AFFM-QL8A01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
Q8D-03AFFM-QL8A01
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |