Part Details for Q8040P by Teccor
Results Overview of Q8040P by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q8040P Information
Q8040P by Teccor is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for Q8040P
Q8040P CAD Models
Q8040P Part Data Attributes
|
Q8040P
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q8040P
Teccor
Alternistor TRIAC, 800V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, S-PUFM-D3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | S-PUFM-D3 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | ALTERNISTOR TRIAC |