Part Details for Q8040K3TP by Littelfuse Inc
Overview of Q8040K3TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for Q8040K3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7343
|
Newark | Triac 800V 40A 35-35-35-70Ma To-218/ Tube |Littelfuse Q8040K3TP RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $7.5400 | Buy Now |
DISTI #
18-Q8040K3TP-ND
|
DigiKey | TRIAC 800V 40A TO218AC Min Qty: 250 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6782 | Buy Now |
DISTI #
576-Q8040K3TP
|
Mouser Electronics | Triacs TRIAC TO218 800V 40A BID STD | 0 |
|
$7.1100 / $7.4800 | Order Now |
DISTI #
Q8040K3TP
|
TTI | Triacs TRIAC TO218 800V 40A BID STD Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$6.6800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12286 |
|
RFQ | |
|
New Advantage Corporation | TRIAC DIS.40A 800V STANDARD TO218AC THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7439 |
|
$4.2300 / $4.5300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.40A 800V STANDARD TO218AC THT | 9239 |
|
$3.1869 / $3.5056 | Buy Now |
Part Details for Q8040K3TP
Q8040K3TP CAD Models
Q8040K3TP Part Data Attributes
|
Q8040K3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8040K3TP
Littelfuse Inc
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-04 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |