Trigger Devices
Q8025K681
Description: Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-218AC, TO-218AC, 3 PIN

Overview of Q8025K681 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for Q8025K681 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q8025K681 by Littelfuse Inc

Q8025K681
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-218AC
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
TO-218AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. Q8025K681
    Littelfuse Inc
    Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-218AC, TO-218AC, 3 PIN
    VS

Alternate Parts for Q8025K681

This table gives cross-reference parts and alternative options found for Q8025K681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8025K681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q8025K681 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-218AC, TO-218AC, 3 PIN Teccor Q8025K681 vs Q8025K681
Part Number Description Manufacturer Compare
Q8025K681 Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-218AC, TO-218AC, 3 PIN Teccor Q8025K681 vs Q8025K681

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q8025K681 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q8025K681 by Littelfuse Inc

  • Please alert me when Q8025K681 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q8025K681 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q8025K681 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q8025K681 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q8025K681.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q8025K681 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: