There are no models available for this part yet.
Overview of Q8025K6 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8025K6 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2997 |
|
$5.8866 / $10.2375 | Buy Now | ||
Quest Components | 2397 |
|
$7.1663 / $13.6500 | Buy Now | |||
ComSIT USA | ALTERNISTOR TRIAC DEVICE Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-218 RoHS: Compliant |
|
|
RFQ |
CAD Models for Q8025K6 by Littelfuse Inc
Part Data Attributes for Q8025K6 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-218
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
175 V/us
|
DC Gate Trigger Current-Max
|
80 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Holding Current-Max
|
80 mA
|
JEDEC-95 Code
|
TO-218
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
3 mA
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
25 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|
Alternate Parts for Q8025K6
This table gives cross-reference parts and alternative options found for Q8025K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8025K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA26-800BW | 800V, 25A, SNUBBERLESS TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | Q8025K6 vs BTA26-800BW |
BTA26-800BWRG | 25A standard and Snubberless™ Triacs | STMicroelectronics | Q8025K6 vs BTA26-800BWRG |
Related Parts for Q8025K6
-
Q8025K6TPTRIACs
-
MSP430G2755IDA38Microcontrollers
-
NVMFS5A140PLZWFT1GPower Field-Effect Transistors
-
A700V106M12RATE060Fixed Capacitors
-
ICL7660SIPAZSwitching Regulator or Controllers
-
R2D10-2409Other Analog ICs
-
R1517J001C-T1-FELinear Regulator ICs
-
SMAJ26ATRTransient Suppressors
-
R1D12-1212-RPower Supply Modules