Part Details for Q8016NH4RP by Littelfuse Inc
Results Overview of Q8016NH4RP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q8016NH4RP Information
Q8016NH4RP by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for Q8016NH4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2726
|
Newark | Alternistor Triacs, 800V, 16A, To-263, Peak Repetitive Off State Voltage:800V, On State Rms Curren... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7400 | Buy Now |
DISTI #
12J0594
|
Newark | Alternistor, 800V, 16A, To-263, Full Reel, Peak Repetitive Off State Voltage:800V, On State Rms Cu... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 / $2.5200 | Buy Now |
DISTI #
Q8016NH4RPCT-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 16A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1090 In Stock |
|
$1.9033 / $5.2000 | Buy Now |
DISTI #
576-Q8016NH4RP
|
Mouser Electronics | Triacs 800V 16A RoHS: Compliant | 495 |
|
$1.9000 / $4.3200 | Buy Now |
|
Future Electronics | Q8016NH4 Series 16 A 800 V Isolated Bidirectional Alternistor TRIAC - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.8400 / $1.8700 | Buy Now |
|
Future Electronics | Q8016NH4 Series 16 A 800 V Isolated Bidirectional Alternistor TRIAC - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.8400 / $1.8700 | Buy Now |
|
Quest Components | ALTERNISTOR TRIAC, 800V V(DRM), 16A I(T)RMS, TO-263AB | 979 |
|
$1.7400 / $4.3500 | Buy Now |
DISTI #
Q8016NH4RP
|
TTI | Triacs 800V 16A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.8700 / $2.0400 | Buy Now |
Part Details for Q8016NH4RP
Q8016NH4RP CAD Models
Q8016NH4RP Part Data Attributes
|
Q8016NH4RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8016NH4RP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-263AB, TO-263, D2PAK-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 350 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |