Part Details for Q8016LH4 by Teccor
Results Overview of Q8016LH4 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q8016LH4 Information
Q8016LH4 by Teccor is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for Q8016LH4
Q8016LH4 CAD Models
Q8016LH4 Part Data Attributes
|
Q8016LH4
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q8016LH4
Teccor
Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q8016LH4
This table gives cross-reference parts and alternative options found for Q8016LH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8016LH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q2008F41 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-202, TO-202, 3 PIN | Q8016LH4 vs Q2008F41 |
Q2025J6 | Teccor | Check for Price | Alternistor TRIAC, 200V V(DRM), 25A I(T)RMS, ISOLATED TO-218X, 3 PIN | Q8016LH4 vs Q2025J6 |
BTA26800B | STMicroelectronics | Check for Price | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | Q8016LH4 vs BTA26800B |
Q4010L5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Q8016LH4 vs Q4010L5 |
L6004F81 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Q8016LH4 vs L6004F81 |
L6004F61 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Q8016LH4 vs L6004F61 |
2N6071B | Motorola Mobility LLC | Check for Price | 200V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225AA, FORMERLY TO-126, 3 PIN | Q8016LH4 vs 2N6071B |
TIC236M | JW Miller | Check for Price | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | Q8016LH4 vs TIC236M |
L6004F621 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Q8016LH4 vs L6004F621 |
L6004F52RP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Q8016LH4 vs L6004F52RP |