Part Details for Q8015L5TP by Littelfuse Inc
Overview of Q8015L5TP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8015L5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1883
|
Newark | Triac, Peak Repetitive Off State Voltage:800V, On State Rms Current:15A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:167A, Holding Current Max:50Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse Q8015L5TP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.1600 | Buy Now |
DISTI #
F7295-ND
|
DigiKey | TRIAC 800V 15A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2232 In Stock |
|
$1.8864 / $4.3500 | Buy Now |
DISTI #
576-Q8015L5TP
|
Mouser Electronics | Triacs 800V 15A RoHS: Compliant | 834 |
|
$1.8800 / $3.3700 | Buy Now |
DISTI #
V99:2348_06460124
|
Arrow Electronics | TRIAC 800V 200A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 | Americas - 1000 |
|
$1.2940 / $1.8140 | Buy Now |
|
Future Electronics | TRIAC 800V 200A 3-Pin(3+Tab) TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.8000 / $1.9000 | Buy Now |
|
Future Electronics | TRIAC 800V 200A 3-Pin(3+Tab) TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.8000 / $1.9000 | Buy Now |
DISTI #
62837415
|
Verical | TRIAC 800V 200A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 4 Package Multiple: 1 Date Code: 2225 | Americas - 1000 |
|
$1.8140 | Buy Now |
|
Bristol Electronics | 294 |
|
RFQ | ||
|
Quest Components | 235 |
|
$2.0509 / $3.3258 | Buy Now | |
DISTI #
Q8015L5TP
|
TTI | Triacs 800V 15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1650 In Stock |
|
$1.7100 | Buy Now |
Part Details for Q8015L5TP
Q8015L5TP CAD Models
Q8015L5TP Part Data Attributes
|
Q8015L5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8015L5TP
Littelfuse Inc
TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 70 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q8015L5TP
This table gives cross-reference parts and alternative options found for Q8015L5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8015L5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15-10FP | TRIAC, 800V V(DRM), 15A I(T)RMS, | Motorola Semiconductor Products | Q8015L5TP vs MAC15-10FP |
MAC15-10FP | 800V, 15A, TRIAC | Motorola Mobility LLC | Q8015L5TP vs MAC15-10FP |
Q8015L5 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q8015L5TP vs Q8015L5 |