Part Details for Q8010RH5TP by Littelfuse Inc
Overview of Q8010RH5TP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8010RH5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4779
|
Newark | Altnstr 800V 10A 50-50-50 Ma To220/ Tube |Littelfuse Q8010RH5TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.5600 | Buy Now |
DISTI #
F9571-ND
|
DigiKey | TRIAC ALTERNSTR 800V 10A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2699 | Buy Now |
DISTI #
576-Q8010RH5TP
|
Mouser Electronics | Triacs 800V 10A 50-50-50mA RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
V79:2366_26104435
|
Arrow Electronics | TRIAC 800V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 496 |
|
$0.8918 | Buy Now |
DISTI #
58092095
|
Verical | TRIAC 800V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1642 | Americas - 496 |
|
$0.8918 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
Q8010RH5TP
|
TTI | Triacs 800V 10A 50-50-50mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2700 / $1.3300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.10A 800V ALTERNISTOR SNUB.TO220AB THT | 0 |
|
$2.7926 / $3.0719 | RFQ |
Part Details for Q8010RH5TP
Q8010RH5TP CAD Models
Q8010RH5TP Part Data Attributes
|
Q8010RH5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8010RH5TP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q8010RH5TP
This table gives cross-reference parts and alternative options found for Q8010RH5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8010RH5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB10-800CW | 800V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q8010RH5TP vs BTB10-800CW |
MAC210-10 | 800V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8010RH5TP vs MAC210-10 |
BTA10-800CW | 800V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q8010RH5TP vs BTA10-800CW |
BTA10-800BWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | Q8010RH5TP vs BTA10-800BWRG |
SC146N | 800V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8010RH5TP vs SC146N |
BTA10-800B | 800V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q8010RH5TP vs BTA10-800B |
CQ220I-10N | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, | Central Semiconductor Corp | Q8010RH5TP vs CQ220I-10N |
Q8010L5V | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q8010RH5TP vs Q8010L5V |
BTB10-800CWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | Q8010RH5TP vs BTB10-800CWRG |
MAC210A10 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8010RH5TP vs MAC210A10 |