Part Details for Q7025J6 by Teccor
Overview of Q7025J6 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q7025J6
Q7025J6 CAD Models
Q7025J6 Part Data Attributes
|
Q7025J6
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q7025J6
Teccor
Alternistor TRIAC, 700V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-218 | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 700 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q7025J6
This table gives cross-reference parts and alternative options found for Q7025J6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q7025J6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6006L8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q7025J6 vs L6006L8 |
Q4025L6 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q7025J6 vs Q4025L6 |
MAC15A10 | 800V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | Q7025J6 vs MAC15A10 |
934038490127 | 800V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | Q7025J6 vs 934038490127 |
Q7025K6 | Alternistor TRIAC, 700V V(DRM), 25A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Teccor | Q7025J6 vs Q7025K6 |
T435-400-W | 400V, 4A, SNUBBERLESS TRIAC | STMicroelectronics | Q7025J6 vs T435-400-W |
Q5040K7 | Alternistor TRIAC, 500V V(DRM), 40A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Teccor | Q7025J6 vs Q5040K7 |
MAC16HCM | 600V, 16A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q7025J6 vs MAC16HCM |
MAC212A10FP | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | Q7025J6 vs MAC212A10FP |
933599160127 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | Q7025J6 vs 933599160127 |