Part Details for Q6X4RP by Littelfuse Inc
Overview of Q6X4RP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for Q6X4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J0469
|
Newark | Triac 600V .8A 25-25-25 Ma Do214 3L/ Tr Rohs Compliant: Yes |Littelfuse Q6X4RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.6600 | Buy Now |
DISTI #
56J8602
|
Newark | Triac, 600V, 800Ma, Do-214, Peak Repetitive Off State Voltage:600V, On State Rms Current:800Ma, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:8.3A, Holding Current Max:25Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6X4RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 | Buy Now |
DISTI #
Q6X4RP-ND
|
DigiKey | TRIAC 600V 0.8A DO214 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5317 / $0.5853 | Buy Now |
DISTI #
576-Q6X4RP
|
Mouser Electronics | Triacs 600V .8A 25-25-25mA RoHS: Compliant | 0 |
|
$0.6010 | Order Now |
DISTI #
Q6X4RP
|
TTI | Triacs 600V .8A 25-25-25mA RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5320 / $0.5850 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.800mA 600V STANDARD DO214 (CompakC) SMT | 0 |
|
$1.1003 / $1.2103 | RFQ |
Part Details for Q6X4RP
Q6X4RP CAD Models
Q6X4RP Part Data Attributes
|
Q6X4RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6X4RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, ROHS COMPLIANT, PLASTIC, COMPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PDSO-C3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 800 A | |
Repetitive Peak Off-state Leakage Current-Max | 1 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q6X4RP
This table gives cross-reference parts and alternative options found for Q6X4RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6X4RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6X4RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, COMPAK-3 | Teccor | Q6X4RP vs Q6X4RP |
Q2X4RP | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, COMPAK-3 | Teccor | Q6X4RP vs Q2X4RP |