Part Details for Q6R3BXXB12E by APEM Inc
Overview of Q6R3BXXB12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6R3BXXB12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8387
|
Newark | Led Indicator 6Mm Rohs Compliant: Yes |Apem Q6R3BXXB12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7100 / $30.9500 | Buy Now |
DISTI #
679-2678-ND
|
DigiKey | LED PANEL MOUNT INDICATOR BLUE Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.0916 | Buy Now |
DISTI #
642-Q6R3BXXB12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM | 0 |
|
$12.9700 / $18.7600 | Order Now |
DISTI #
70429472
|
RS | 6mm recessed black LED wires, blue 12Vdc | APEM Components Q6R3BXXB12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9600 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Blue - 12VDC - Recessed - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$7.5600 / $17.0200 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Blue - 12VDC - Recessed - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$7.5600 / $17.0200 | Buy Now |
Part Details for Q6R3BXXB12E
Q6R3BXXB12E CAD Models
Q6R3BXXB12E Part Data Attributes
|
Q6R3BXXB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6R3BXXB12E
APEM Inc
Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.25 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6R3BXXB12E
This table gives cross-reference parts and alternative options found for Q6R3BXXB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6R3BXXB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R7ANKKB12A-022 | Visible LED, | APEM Inc | Q6R3BXXB12E vs Q14R7ANKKB12A-022 |
Q16F3CXXB220E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q6R3BXXB12E vs Q16F3CXXB220E |
Q14F3BXXB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6R3BXXB12E vs Q14F3BXXB28 |
Q6R1BXXB28A | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6R3BXXB12E vs Q6R1BXXB28A |
Q6P7BXXB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6R3BXXB12E vs Q6P7BXXB24E |
Q6P7BKKB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6R3BXXB12E vs Q6P7BKKB24E |
Q6P4CKKB24A | Single Color LED, Blue, Diffused, | APEM Inc | Q6R3BXXB12E vs Q6P4CKKB24A |
Q6P3GXXB02 | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6R3BXXB12E vs Q6P3GXXB02 |
Q22P5BKKB24EDL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q6R3BXXB12E vs Q22P5BKKB24EDL |
Q14P3GXXB220E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6R3BXXB12E vs Q14P3GXXB220E |