Part Details for Q6P7CKKY24E by APEM Inc
Overview of Q6P7CKKY24E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6P7CKKY24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8384
|
Newark | Led Indicator 6Mm Rohs Compliant: Yes |Apem Q6P7CKKY24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $34.5600 | Buy Now |
DISTI #
642-Q6P7CKKY24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM | 0 |
|
$14.0500 / $24.6100 | Order Now |
DISTI #
75001636
|
RS | LED INDICATOR 6MM | APEM Components Q6P7CKKY24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2000 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Flashing Yellow - 24VDC - Prominent - Chrome Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$8.6500 / $19.0100 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Flashing Yellow - 24VDC - Prominent - Chrome Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$8.6500 / $19.0100 | Buy Now |
Part Details for Q6P7CKKY24E
Q6P7CKKY24E CAD Models
Q6P7CKKY24E Part Data Attributes:
|
Q6P7CKKY24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6P7CKKY24E
APEM Inc
Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6P7CKKY24E
This table gives cross-reference parts and alternative options found for Q6P7CKKY24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P7CKKY24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R7CXXY24A-0AD | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14R7CXXY24A-0AD |
Q14P2ABXXY24E-026 | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14P2ABXXY24E-026 |
Q14P5CXXY24AE-0BR | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14P5CXXY24AE-0BR |
Q14F3AGKKY24-0SB | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14F3AGKKY24-0SB |
Q14R2AYXXY24-026 | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14R2AYXXY24-026 |
Q14R6CKKY24A-013 | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14R6CKKY24A-013 |
Q14R6GXXY24A-020 | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14R6GXXY24A-020 |
Q14F1AGXXY24E-0AG | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14F1AGXXY24E-0AG |
Q14P3GXXY24E-0GP | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14P3GXXY24E-0GP |
Q14F7ABKKY24-086 | Visible LED, | APEM Inc | Q6P7CKKY24E vs Q14F7ABKKY24-086 |