There are no models available for this part yet.
Overview of Q6P5CXXB24E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6P5CXXB24E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-Q6P5CXXB24E-ND
|
DigiKey | LED INDICATOR 6MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2964 | Buy Now | |
DISTI #
642-Q6P5CXXB24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM RoHS: Compliant | 0 |
|
$21.3900 / $32.3900 | Order Now | |
DISTI #
75001614
|
RS | LED INDICATOR 6MM | APEM Components Q6P5CXXB24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7000 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Blue - 24VDC - Prominent - Chrome Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$11.8400 / $26.0900 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 6mm - Blue - 24VDC - Prominent - Chrome Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$11.8400 / $26.0900 | Buy Now |
CAD Models for Q6P5CXXB24E by APEM Inc
Part Data Attributes for Q6P5CXXB24E by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
1200 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.5 mm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q6P5CXXB24E
This table gives cross-reference parts and alternative options found for Q6P5CXXB24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P5CXXB24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6R1BXXB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P5CXXB24E vs Q6R1BXXB24E |
Q6P3BXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P5CXXB24E vs Q6P3BXXB12E |
Q6R7CXXB02E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P5CXXB24E vs Q6R7CXXB02E |
Q6P1CXXB24 | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P5CXXB24E vs Q6P1CXXB24 |
Q6P1BXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P5CXXB24E vs Q6P1BXXB12E |
Q6R1CXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P5CXXB24E vs Q6R1CXXB12E |