Part Details for Q6P1GXXB12E by APEM Inc
Overview of Q6P1GXXB12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6P1GXXB12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q6P1GXXB12E-ND
|
DigiKey | LED INDICATOR 6MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8580 | Buy Now |
DISTI #
642-Q6P1GXXB12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM | 0 |
|
$7.6200 / $16.3900 | Order Now |
DISTI #
75001577
|
RS | LED INDICATOR 6MM | APEM Components Q6P1GXXB12E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0100 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Blue - 12VDC - Prominent - Satin Grey Bezel - Solder Lugs - IP67 RoHS: Compliant |
3302 Partner Stock |
|
$6.9000 / $15.5700 | Buy Now |
DISTI #
C1S118300369027
|
Chip1Stop | Unclassified | 3302 |
|
$7.0400 / $14.2000 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Blue - 12VDC - Prominent - Satin Grey Bezel - Solder Lugs - IP67 RoHS: Compliant |
3302 Partner Stock |
|
$6.9000 / $15.5700 | Buy Now |
Part Details for Q6P1GXXB12E
Q6P1GXXB12E CAD Models
Q6P1GXXB12E Part Data Attributes
|
Q6P1GXXB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6P1GXXB12E
APEM Inc
Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6P1GXXB12E
This table gives cross-reference parts and alternative options found for Q6P1GXXB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P1GXXB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6P1CXXB24 | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1GXXB12E vs Q6P1CXXB24 |
Q6P3CXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1GXXB12E vs Q6P3CXXB12E |
Q6P1BXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1GXXB12E vs Q6P1BXXB12E |
Q6P1BXXB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1GXXB12E vs Q6P1BXXB24E |
Q6R1CXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1GXXB12E vs Q6R1CXXB12E |
Q6R1BXXB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1GXXB12E vs Q6R1BXXB24E |
Q6P1CXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6P1GXXB12E vs Q6P1CXXB12E |