There are no models available for this part yet.
Overview of Q6P1CXXY24E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6P1CXXY24E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M1441
|
Newark | Panel Mount Indicator, Led, 6Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:24Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:30Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2.1V Rohs Compliant: Yes |Apem Q6P1CXXY24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.3300 | Buy Now | |
DISTI #
679-1462-ND
|
DigiKey | INDICATOR 24V 6MM PROMINENT YEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$8.2287 / $14.9700 | Buy Now | |
DISTI #
642-Q6P1CXXY24E
|
Mouser Electronics | LED Panel Mount Indicators 24V Yellow Prominent RoHS: Compliant | 24 |
|
$8.7100 / $14.9700 | Buy Now | |
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Prominent - Chrome Bezel - Solder Lugs - IP67 RoHS: Compliant |
32 Partner Stock |
|
$4.9500 / $10.7900 | Buy Now | ||
DISTI #
Q6P1CXXY24E
|
TME | Indicator: LED, prominent, yellow, Ø6mm, IP67, brass, ØLED: 3mm, Q6 Min Qty: 1 | 0 |
|
$4.6800 / $5.6900 | RFQ | |
DISTI #
C1S118300011342
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin RoHS: Compliant | 32 |
|
$8.9600 / $9.7000 | Buy Now | |
Master Electronics | Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Prominent - Chrome Bezel - Solder Lugs - IP67 RoHS: Compliant |
32 Partner Stock |
|
$4.9500 / $10.7900 | Buy Now |
CAD Models for Q6P1CXXY24E by APEM Inc
Part Data Attributes for Q6P1CXXY24E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
30 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.5 mm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q6P1CXXY24E
This table gives cross-reference parts and alternative options found for Q6P1CXXY24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P1CXXY24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F2GKKY24 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q6P1CXXY24E vs Q14F2GKKY24 |
PT301TY4-14V-T | Single Color LED, Yellow, Diffused, | LEDtronics Inc | Q6P1CXXY24E vs PT301TY4-14V-T |
Q14P2GXXY24-0AH | Visible LED, | APEM Inc | Q6P1CXXY24E vs Q14P2GXXY24-0AH |
Q14P5AGKKY24A-040 | Visible LED, | APEM Inc | Q6P1CXXY24E vs Q14P5AGKKY24A-040 |
Q14R6AYXXY24E-0EL | Visible LED, | APEM Inc | Q6P1CXXY24E vs Q14R6AYXXY24E-0EL |
Q14P2AYKKY24A-0UB | Visible LED, | APEM Inc | Q6P1CXXY24E vs Q14P2AYKKY24A-0UB |
Q14F6CKKY24-027 | Visible LED, | APEM Inc | Q6P1CXXY24E vs Q14F6CKKY24-027 |
Q14P5BKKY24E-040 | Visible LED, | APEM Inc | Q6P1CXXY24E vs Q14P5BKKY24E-040 |
Q14R5BXXY24-012 | Visible LED, | APEM Inc | Q6P1CXXY24E vs Q14R5BXXY24-012 |
Q14F1AYXXY24-0K6 | Visible LED, | APEM Inc | Q6P1CXXY24E vs Q14F1AYXXY24-0K6 |
Related Parts for Q6P1CXXY24E
-
Q6P1CXXW12EVisible LEDs
-
R1190S050B-E2-FELinear Regulator ICs
-
R1202N713D-TR-FESwitching Regulator or Controllers
-
PS5Rotary Switches
-
R2S8-0505Other Analog ICs
-
R0.25S-1209Power Supply Modules
-
R3111N152A-TR-FEPower Management Circuits
-
QS74FCT2827ATPBus Driver/Transceivers
-
R10-14D10-24FPower/Signal Relays