Part Details for Q6P1BXXY12E by APEM Inc
Results Overview of Q6P1BXXY12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q6P1BXXY12E Information
Q6P1BXXY12E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q6P1BXXY12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0102
|
Newark | Panel Mount Indicator, Led, 6Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:12Vdc, Mountin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.3300 | Buy Now |
DISTI #
679-1427-ND
|
DigiKey | INDICATOR 12V 6MM PROMINENT YEL Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9380 | Buy Now |
DISTI #
642-Q6P1BXXY12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 6MM PROMINENT YEL RoHS: Compliant | 1 |
|
$9.3900 / $15.2700 | Buy Now |
DISTI #
70066393
|
RS | LED Indicator Sealed 6mm Prominent Black Chrome Fixed Yellow 12VDC Solder | APEM Components Q6P1BXXY... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7500 / $15.9400 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Yellow - 12VDC - Prominent - Black Bezel - Solder Lugs - IP67 RoHS: Compliant | 0 |
|
$5.1200 / $11.2400 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Yellow - 12VDC - Prominent - Black Bezel - Solder Lugs - IP67 RoHS: Compliant | 0 |
|
$5.1200 / $11.2400 | Buy Now |
Part Details for Q6P1BXXY12E
Q6P1BXXY12E CAD Models
Q6P1BXXY12E Part Data Attributes
|
Q6P1BXXY12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6P1BXXY12E
APEM Inc
Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q6P1BXXY12E
This table gives cross-reference parts and alternative options found for Q6P1BXXY12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6P1BXXY12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q6R7GKKY12AE | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6P1BXXY12E vs Q6R7GKKY12AE |
Q6R5GXXY12E | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, | Q6P1BXXY12E vs Q6R5GXXY12E |
Q6P4BKKY12 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, | Q6P1BXXY12E vs Q6P4BKKY12 |
Q22F4BKKY12AELT | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, 22mm, PLASTIC PACKAGE-4 | Q6P1BXXY12E vs Q22F4BKKY12AELT |
Q6R1BKKY12E | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6P1BXXY12E vs Q6R1BKKY12E |
Q6R1BXXY12E | APEM Inc | $11.6645 | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6P1BXXY12E vs Q6R1BXXY12E |
Q14R2BKKY12A | APEM Inc | Check for Price | Visible LED, | Q6P1BXXY12E vs Q14R2BKKY12A |
Q14R2BXXY12A | APEM Inc | Check for Price | Visible LED, | Q6P1BXXY12E vs Q14R2BXXY12A |
Q14R2AGKKY12A | APEM Inc | Check for Price | Visible LED, | Q6P1BXXY12E vs Q14R2AGKKY12A |
Q6P3CXXY12 | APEM Inc | Check for Price | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | Q6P1BXXY12E vs Q6P3CXXY12 |